RER45F4R99RC02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $460.67800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10
Unit Price: $412.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $288.10900
Datasheet
RER45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RER45F Series
RER45F4R99RC02
RER45F4R99RC02

RER45F4R99RC02

DigiKey Part Number
541-RER45F4R99RC02-ND
Manufacturer
Manufacturer Product Number
RER45F4R99RC02
Description
RES CHAS MNT 4.99 OHM 1% 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.99 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$670.55000$670.55
10$496.10200$4,961.02
30$440.81733$13,224.52
50$419.59500$20,979.75
100$394.59560$39,459.56
Manufacturers Standard Package