RER40F26R1RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $461.27100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $247.84700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $288.48000
Datasheet
MIL-PRF-39009 RER(40,60) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F26R1RC02

DigiKey Part Number
RER40F26R1RC02-ND
Manufacturer
Manufacturer Product Number
RER40F26R1RC02
Description
RES CHAS MNT 26.1 OHM 1% 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER40F26R1RC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
26.1 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$396.23700$3,962.37
Manufacturers Standard Package