
RE75G26R7C02 | |
---|---|
DigiKey Part Number | 541-RE75G26R7C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75G26R7C02 |
Description | RH-50 26.7 1% RE75G26R7 C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 26.7 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.46000 | $105.46 |
10 | $73.46400 | $734.64 |
25 | $64.80960 | $1,620.24 |
50 | $59.39680 | $2,969.84 |
100 | $54.79680 | $5,479.68 |
250 | $49.76132 | $12,440.33 |
500 | $46.61216 | $23,306.08 |
1,000 | $43.93811 | $43,938.11 |