
RE70G7R50C02 | |
|---|---|
DigiKey Part Number | 541-RE70G7R50C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G7R50C02 |
Description | RH-25 7.5 1% RE70G7R50 C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.26000 | $78.26 |
| 10 | $54.01300 | $540.13 |
| 25 | $47.45880 | $1,186.47 |
| 50 | $43.35620 | $2,167.81 |
| 100 | $39.87130 | $3,987.13 |
| 250 | $36.05504 | $9,013.76 |
| 500 | $33.66820 | $16,834.10 |
| 1,000 | $31.64164 | $31,641.64 |

