
RE70G10R2C02 | |
|---|---|
DigiKey Part Number | 541-RE70G10R2C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G10R2C02 |
Description | RH-25 10.2 1% RE70G10R2 C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10.2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.16000 | $78.16 |
| 10 | $53.94400 | $539.44 |
| 25 | $47.39760 | $1,184.94 |
| 50 | $43.30040 | $2,165.02 |
| 100 | $39.82000 | $3,982.00 |
| 250 | $36.00868 | $9,002.17 |
| 500 | $33.62494 | $16,812.47 |
| 1,000 | $31.60097 | $31,600.97 |

