
RE65G20R0C02 | |
---|---|
DigiKey Part Number | 541-RE65G20R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G20R0C02 |
Description | RH-10 20 1% RE65G20R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.88000 | $59.88 |
10 | $41.02500 | $410.25 |
30 | $35.02867 | $1,050.86 |
50 | $32.72500 | $1,636.25 |
100 | $30.00800 | $3,000.80 |
250 | $27.03352 | $6,758.38 |
500 | $25.17278 | $12,586.39 |
1,000 | $23.59256 | $23,592.56 |