New at DigiKey
RE65N1100C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE65G12R0C02

DigiKey Part Number
541-RE65G12R0C02-ND
Manufacturer
Manufacturer Product Number
RE65G12R0C02
Description
RH-10 12 1% RE65G12R0 C02
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.43000$60.43
10$41.42400$414.24
30$35.37300$1,061.19
50$33.04600$1,652.30
100$30.30430$3,030.43
250$27.30156$6,825.39
500$25.42388$12,711.94
1,000$23.82898$23,828.98
Manufacturers Standard Package