New at DigiKey
M55342K06B150DRS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B40D2RS2

DigiKey Part Number
541-M55342K06B40D2RS2TR-ND - Tape & Reel (TR)
541-M55342K06B40D2RS2CT-ND - Cut Tape (CT)
541-M55342K06B40D2RS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B40D2RS2
Description
RCWPM-575 40.2 1% K M55342K06B40
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.27000$11.27
10$8.19400$81.94
25$7.68520$192.13
50$6.81140$340.57
100$5.08280$508.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.90766$2,953.83
1,000$4.75795$4,757.95
1,500$4.66575$6,998.62
2,500$4.56578$11,414.45
3,500$4.50852$15,779.82
5,000$4.49797$22,489.85
Manufacturers Standard Package