
CW02B5R000JE12 | |
---|---|
DigiKey Part Number | 541-CW02B5R000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B5R000JE12 |
Description | CW-2B 5 5% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $10.40300 | $104.03 |
25 | $8.96000 | $224.00 |
50 | $8.05180 | $402.59 |
100 | $7.28070 | $728.07 |
300 | $6.28717 | $1,886.15 |
500 | $5.90552 | $2,952.76 |
1,000 | $5.45596 | $5,455.96 |
5,000 | $4.65597 | $23,279.85 |