
RE60G2700C02 | |
---|---|
DigiKey Part Number | 541-RE60G2700C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G2700C02 |
Description | RH-5 270 1% RE60G2700 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.64000 | $68.64 |
10 | $47.23800 | $472.38 |
30 | $40.41467 | $1,212.44 |
50 | $37.79520 | $1,889.76 |
100 | $34.70630 | $3,470.63 |
250 | $31.32432 | $7,831.08 |
500 | $29.20948 | $14,604.74 |
1,000 | $27.41324 | $27,413.24 |