
RE60G1501C02 | |
|---|---|
DigiKey Part Number | 541-RE60G1501C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G1501C02 |
Description | RH-5 1.5K 1% RE60G1501 C02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.67000 | $69.67 |
| 10 | $47.92300 | $479.23 |
| 30 | $41.01833 | $1,230.55 |
| 50 | $38.36620 | $1,918.31 |
| 100 | $35.23820 | $3,523.82 |
| 250 | $31.81392 | $7,953.48 |
| 500 | $29.67230 | $14,836.15 |
| 1,000 | $27.85353 | $27,853.53 |

