
PTF56125K00FZEK | |
---|---|
DigiKey Part Number | 541-PTF56125K00FZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56125K00FZEK |
Description | PTF-56 125K 1% T-16 EK E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 125 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.96000 | $153.96 |
10 | $108.50000 | $1,085.00 |
25 | $96.21960 | $2,405.49 |
50 | $88.53260 | $4,426.63 |
100 | $82.00160 | $8,200.16 |
300 | $73.60533 | $22,081.60 |
500 | $70.38304 | $35,191.52 |
1,000 | $66.58735 | $66,587.35 |