
RE60G10R0C02 | |
---|---|
DigiKey Part Number | 541-RE60G10R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G10R0C02 |
Description | RH-5 10 1% RE60G10R0 C02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.62000 | $68.62 |
10 | $47.20900 | $472.09 |
30 | $40.39300 | $1,211.79 |
50 | $37.77680 | $1,888.84 |
100 | $34.69130 | $3,469.13 |
250 | $31.31276 | $7,828.19 |
500 | $29.19992 | $14,599.96 |
1,000 | $27.40561 | $27,405.61 |