
RCWE1210R240FKEA | |
|---|---|
DigiKey Part Number | RCWE.24FTR-ND - Tape & Reel (TR) RCWE.24FCT-ND - Cut Tape (CT) RCWE.24FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R240FKEA |
Description | RES 0.24 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R240FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.58600 | $25.86 |
| 25 | $2.19640 | $54.91 |
| 50 | $1.95160 | $97.58 |
| 100 | $1.74180 | $174.18 |
| 250 | $1.51160 | $377.90 |
| 500 | $1.36770 | $683.85 |
| 1,000 | $1.24523 | $1,245.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04788 | $5,239.40 |
| 10,000 | $0.97521 | $9,752.10 |
| 15,000 | $0.93790 | $14,068.50 |
| 25,000 | $0.89569 | $22,392.25 |
| 35,000 | $0.87053 | $30,468.55 |
| 50,000 | $0.84596 | $42,298.00 |
| 60,000 | $0.83418 | $50,050.80 |

