
RCWE1210R200JKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1210R200JKEATR-ND - Tape & Reel (TR) 541-RCWE1210R200JKEACT-ND - Cut Tape (CT) 541-RCWE1210R200JKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R200JKEA |
Description | RES 0.2 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R200JKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1210R200FKEA | Vishay Dale | 9,332 | 541-RCWE1210R200FKEACT-ND | $4.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.12700 | $41.27 |
| 25 | $3.51560 | $87.89 |
| 50 | $3.13400 | $156.70 |
| 100 | $2.80930 | $280.93 |
| 250 | $2.45264 | $613.16 |
| 500 | $2.22950 | $1,114.75 |
| 1,000 | $2.03992 | $2,039.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.89348 | $9,467.40 |
| 10,000 | $1.77224 | $17,722.40 |
| 15,000 | $1.70998 | $25,649.70 |
| 25,000 | $1.63956 | $40,989.00 |
| 35,000 | $1.59761 | $55,916.35 |
| 50,000 | $1.55663 | $77,831.50 |

