200 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R200FKEA

DigiKey Part Number
541-RCWE1210R200FKEATR-ND - Tape & Reel (TR)
541-RCWE1210R200FKEACT-ND - Cut Tape (CT)
541-RCWE1210R200FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R200FKEA
Description
RES 0.2 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R200FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,332
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.60600$26.06
25$2.21320$55.33
50$1.96660$98.33
100$1.75530$175.53
250$1.52328$380.82
500$1.37826$689.13
1,000$1.25485$1,254.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.15019$5,750.95
10,000$1.07134$10,713.40
15,000$1.03083$15,462.45
25,000$0.98502$24,625.50
35,000$0.95772$33,520.20
50,000$0.93106$46,553.00
Manufacturers Standard Package