TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R180FKEA

DigiKey Part Number
541-RCWE1210R180FKEATR-ND - Tape & Reel (TR)
541-RCWE1210R180FKEACT-ND - Cut Tape (CT)
541-RCWE1210R180FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R180FKEA
Description
RES 0.18 OHM 1% 1W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R180FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.60300$26.03
25$2.21040$55.26
50$1.96400$98.20
100$1.75300$175.30
250$1.52132$380.33
500$1.37650$688.25
1,000$1.25324$1,253.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05462$5,273.10
10,000$0.98149$9,814.90
15,000$0.94393$14,158.95
25,000$0.90145$22,536.25
35,000$0.87613$30,664.55
50,000$0.85140$42,570.00
60,000$0.83954$50,372.40
Manufacturers Standard Package