Direct
Upgrade
Upgrade

RCWE1206R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82ETR-ND - Tape & Reel (TR) RCWE.82ECT-ND - Cut Tape (CT) RCWE.82EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R820FKEA |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R820FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.59500 | $15.95 |
| 25 | $1.34520 | $33.63 |
| 50 | $1.19040 | $59.52 |
| 100 | $1.05890 | $105.89 |
| 250 | $0.91324 | $228.31 |
| 500 | $0.82216 | $411.08 |
| 1,000 | $0.74479 | $744.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61906 | $3,095.30 |
| 10,000 | $0.57307 | $5,730.70 |
| 15,000 | $0.54944 | $8,241.60 |
| 25,000 | $0.52272 | $13,068.00 |
| 35,000 | $0.50679 | $17,737.65 |
| 50,000 | $0.49124 | $24,562.00 |



