
CRM1206-FX-R820ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R820ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R820ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R820ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R820ELF |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R820ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.91080 | $22.77 |
| 50 | $0.80400 | $40.20 |
| 100 | $0.71280 | $71.28 |
| 250 | $0.61200 | $153.00 |
| 500 | $0.54904 | $274.52 |
| 1,000 | $0.49535 | $495.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39785 | $1,989.25 |
| 10,000 | $0.36673 | $3,667.30 |
| 15,000 | $0.35074 | $5,261.10 |
| 25,000 | $0.33265 | $8,316.25 |
| 35,000 | $0.32306 | $11,307.10 |

