
RCWE1206R274FKEA | |
---|---|
DigiKey Part Number | 541-RCWE1206R274FKEATR-ND - Tape & Reel (TR) 541-RCWE1206R274FKEACT-ND - Cut Tape (CT) 541-RCWE1206R274FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R274FKEA |
Description | RES 0.274 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R274FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.29000 | $6.29 |
10 | $4.10100 | $41.01 |
25 | $3.49320 | $87.33 |
50 | $3.11400 | $155.70 |
100 | $2.79130 | $279.13 |
250 | $2.43696 | $609.24 |
500 | $2.21526 | $1,107.63 |
1,000 | $2.02689 | $2,026.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.72531 | $8,626.55 |
10,000 | $1.61350 | $16,135.00 |
15,000 | $1.55607 | $23,341.05 |
25,000 | $1.49113 | $37,278.25 |
35,000 | $1.45244 | $50,835.40 |
50,000 | $1.41464 | $70,732.00 |