TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R680FKEA

DigiKey Part Number
RCWE.68DTR-ND - Tape & Reel (TR)
RCWE.68DCT-ND - Cut Tape (CT)
RCWE.68DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0805R680FKEA
Description
RES 0.68 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R680FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.28900$12.89
25$1.09000$27.25
50$0.96280$48.14
100$0.85420$85.42
250$0.73492$183.73
500$0.66034$330.17
1,000$0.59696$596.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49369$2,468.45
10,000$0.45600$4,560.00
15,000$0.43665$6,549.75
25,000$0.41475$10,368.75
35,000$0.40170$14,059.50
50,000$0.38895$19,447.50
60,000$0.38283$22,969.80
120,000$0.36185$43,422.00
125,000$0.36072$45,090.00
Manufacturers Standard Package