
RCWE0805R510FKEA | |
|---|---|
DigiKey Part Number | RCWE.51DTR-ND - Tape & Reel (TR) RCWE.51DCT-ND - Cut Tape (CT) RCWE.51DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R510FKEA |
Description | RES 0.51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R510FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.90700 | $9.07 |
| 25 | $0.75800 | $18.95 |
| 50 | $0.66820 | $33.41 |
| 100 | $0.59140 | $59.14 |
| 250 | $0.50712 | $126.78 |
| 500 | $0.45420 | $227.10 |
| 1,000 | $0.40919 | $409.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33535 | $1,676.75 |
| 10,000 | $0.30854 | $3,085.40 |
| 15,000 | $0.29476 | $4,421.40 |
| 25,000 | $0.27918 | $6,979.50 |
| 35,000 | $0.26989 | $9,446.15 |
| 50,000 | $0.26082 | $13,041.00 |
| 60,000 | $0.25646 | $15,387.60 |
| 120,000 | $0.24153 | $28,983.60 |
| 125,000 | $0.24072 | $30,090.00 |

