
RCWE0805R270FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0805R270FKEATR-ND - Tape & Reel (TR) 541-RCWE0805R270FKEACT-ND - Cut Tape (CT) 541-RCWE0805R270FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R270FKEA |
Description | RES 0.27 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R270FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.28900 | $12.89 |
| 25 | $1.09000 | $27.25 |
| 50 | $0.96280 | $48.14 |
| 100 | $0.85420 | $85.42 |
| 250 | $0.73492 | $183.73 |
| 500 | $0.66034 | $330.17 |
| 1,000 | $0.59696 | $596.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49369 | $2,468.45 |
| 10,000 | $0.45600 | $4,560.00 |
| 15,000 | $0.43665 | $6,549.75 |
| 25,000 | $0.41475 | $10,368.75 |
| 35,000 | $0.40170 | $14,059.50 |
| 50,000 | $0.38895 | $19,447.50 |
| 60,000 | $0.38283 | $22,969.80 |
| 120,000 | $0.36185 | $43,422.00 |
| 125,000 | $0.36072 | $45,090.00 |

