
RCWE040268L0FNEA | |
---|---|
DigiKey Part Number | 541-RCWE040268L0FNEATR-ND - Tape & Reel (TR) 541-RCWE040268L0FNEACT-ND - Cut Tape (CT) 541-RCWE040268L0FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE040268L0FNEA |
Description | RES 0.068 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE040268L0FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $3.96200 | $39.62 |
25 | $3.37560 | $84.39 |
50 | $3.00780 | $150.39 |
100 | $2.69500 | $269.50 |
250 | $2.35236 | $588.09 |
500 | $2.13766 | $1,068.83 |
1,000 | $1.95509 | $1,955.09 |
5,000 | $1.64981 | $8,249.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.55445 | $15,544.50 |
20,000 | $1.46246 | $29,249.20 |
30,000 | $1.41522 | $42,456.60 |
50,000 | $1.36181 | $68,090.50 |