RCV2512-AT_E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2512200KFKEGAT

DigiKey Part Number
541-RCV2512200KFKEGATTR-ND - Tape & Reel (TR)
541-RCV2512200KFKEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV2512200KFKEGAT
Description
RCV2512-AT 100 200K 1% E67 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.22000$9.22
10$5.89900$58.99
25$5.14640$128.66
50$4.71400$235.70
100$4.36970$436.97
250$4.02180$1,005.45
500$3.81998$1,909.99
1,000$3.65941$3,659.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.63217$7,264.34
4,000$3.30201$13,208.04
6,000$3.25681$19,540.86
10,000$3.21017$32,101.70
14,000$3.20239$44,833.46
20,000$3.19475$63,895.00
Manufacturers Standard Package