RCV2010100KFKEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2010470KJNEF

DigiKey Part Number
541-RCV2010470KJNEFTR-ND - Tape & Reel (TR)
541-RCV2010470KJNEFCT-ND - Cut Tape (CT)
541-RCV2010470KJNEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV2010470KJNEF
Description
RCV2010 200 470K 5% E02 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.23900$32.39
25$2.75120$68.78
50$2.50960$125.48
100$2.33500$233.50
250$2.11272$528.18
500$1.78280$891.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.56888$6,275.52
8,000$1.52447$12,195.76
12,000$1.50220$18,026.40
20,000$1.49607$29,921.40
28,000$1.47564$41,317.92
40,000$1.47205$58,882.00
Manufacturers Standard Package