RCV2010100KFKEFAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2010100MJNEFAT

DigiKey Part Number
541-RCV2010100MJNEFATTR-ND - Tape & Reel (TR)
541-RCV2010100MJNEFATCT-ND - Cut Tape (CT)
541-RCV2010100MJNEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV2010100MJNEFAT
Description
RES 100M OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV2010100MJNEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$3.77700$37.77
25$3.22760$80.69
50$2.91420$145.71
100$2.66380$266.38
250$2.41036$602.59
500$2.26366$1,131.83
1,000$2.14699$2,146.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.95023$7,800.92
8,000$1.90388$15,231.04
12,000$1.88480$22,617.60
20,000$1.87746$37,549.20
28,000$1.86051$52,094.28
40,000$1.85621$74,248.40
Manufacturers Standard Package