CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV12064M99FKEAAT

DigiKey Part Number
541-RCV12064M99FKEAATTR-ND - Tape & Reel (TR)
541-RCV12064M99FKEAATCT-ND - Cut Tape (CT)
541-RCV12064M99FKEAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV12064M99FKEAAT
Description
RCV1206-AT 100 4M99 1% ET1 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.09200$10.92
25$0.88040$22.01
50$0.75700$37.85
100$0.66020$66.02
250$0.56228$140.57
500$0.53814$269.07
1,000$0.47583$475.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39795$1,989.75
10,000$0.37673$3,767.30
15,000$0.36639$5,495.85
25,000$0.35255$8,813.75
35,000$0.34293$12,002.55
50,000$0.33337$16,668.50
60,000$0.33286$19,971.60
120,000$0.33048$39,657.60
125,000$0.32999$41,248.75
Manufacturers Standard Package