RCV 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV1206330KJNEA

DigiKey Part Number
541-RCV1206330KJNEATR-ND - Tape & Reel (TR)
541-RCV1206330KJNEACT-ND - Cut Tape (CT)
541-RCV1206330KJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV1206330KJNEA
Description
RES SMD 330K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV1206330KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.88900$8.89
25$0.70480$17.62
50$0.60200$30.10
100$0.49440$49.44
250$0.43176$107.94
500$0.39144$195.72
1,000$0.35408$354.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29677$1,483.85
10,000$0.25131$2,513.10
15,000$0.24580$3,687.00
25,000$0.24016$6,004.00
35,000$0.23933$8,376.55
Manufacturers Standard Package