
RCV1206200KFKEA | |
|---|---|
DigiKey Part Number | BC2830TR-ND - Tape & Reel (TR) BC2830CT-ND - Cut Tape (CT) BC2830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206200KFKEA |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206200KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.95600 | $9.56 |
| 25 | $0.76480 | $19.12 |
| 50 | $0.65520 | $32.76 |
| 100 | $0.56770 | $56.77 |
| 250 | $0.48068 | $120.17 |
| 500 | $0.43704 | $218.52 |
| 1,000 | $0.39031 | $390.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33305 | $1,665.25 |
| 10,000 | $0.27732 | $2,773.20 |
| 15,000 | $0.26745 | $4,011.75 |
| 25,000 | $0.25746 | $6,436.50 |
| 35,000 | $0.25658 | $8,980.30 |
| 50,000 | $0.25572 | $12,786.00 |
| 60,000 | $0.25530 | $15,318.00 |
| 120,000 | $0.25386 | $30,463.20 |

