
RCV0805470KFKEA | |
---|---|
DigiKey Part Number | 541-RCV0805470KFKEATR-ND - Tape & Reel (TR) 541-RCV0805470KFKEACT-ND - Cut Tape (CT) 541-RCV0805470KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV0805470KFKEA |
Description | RCV0805 100 470K 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.89500 | $8.95 |
25 | $0.70960 | $17.74 |
50 | $0.62560 | $31.28 |
100 | $0.52390 | $52.39 |
250 | $0.44144 | $110.36 |
500 | $0.43552 | $217.76 |
1,000 | $0.35636 | $356.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30210 | $1,510.50 |
10,000 | $0.28424 | $2,842.40 |
15,000 | $0.27311 | $4,096.65 |
25,000 | $0.26610 | $6,652.50 |
35,000 | $0.26069 | $9,124.15 |
50,000 | $0.25558 | $12,779.00 |
60,000 | $0.25319 | $15,191.40 |
120,000 | $0.24531 | $29,437.20 |
125,000 | $0.24490 | $30,612.50 |