WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12061K50JNEA

DigiKey Part Number
541-10587-2-ND - Tape & Reel (TR)
541-10587-1-ND - Cut Tape (CT)
541-10587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS12061K50JNEA
Description
RCS1206 200 1K5 5% ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS12061K50JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.89700$8.97
25$0.71160$17.79
50$0.60860$30.43
100$0.44060$44.06
250$0.39292$98.23
500$0.37366$186.83
1,000$0.35840$358.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29677$1,483.85
10,000$0.24276$2,427.60
15,000$0.23728$3,559.20
25,000$0.23167$5,791.75
35,000$0.23087$8,080.45
50,000$0.23007$11,503.50
60,000$0.22969$13,781.40
120,000$0.22837$27,404.40
Manufacturers Standard Package