RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805680RJNEA

DigiKey Part Number
541-RCS0805680RJNEATR-ND - Tape & Reel (TR)
541-RCS0805680RJNEACT-ND - Cut Tape (CT)
541-RCS0805680RJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805680RJNEA
Description
RES SMD 680 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805680RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.67800$6.78
25$0.53280$13.32
50$0.45100$22.55
100$0.38560$38.56
250$0.31988$79.97
500$0.28216$141.08
1,000$0.25242$252.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20893$1,044.65
10,000$0.19481$1,948.10
15,000$0.18794$2,819.10
25,000$0.18049$4,512.25
35,000$0.17622$6,167.70
50,000$0.17219$8,609.50
60,000$0.17031$10,218.60
120,000$0.16409$19,690.80
125,000$0.16376$20,470.00
Manufacturers Standard Package