
RCS0805560RJNEA | |
---|---|
DigiKey Part Number | 541-RCS0805560RJNEATR-ND - Tape & Reel (TR) 541-RCS0805560RJNEACT-ND - Cut Tape (CT) 541-RCS0805560RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805560RJNEA |
Description | RES SMD 560 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805560RJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68200 | $6.82 |
25 | $0.53520 | $13.38 |
50 | $0.45320 | $22.66 |
100 | $0.38760 | $38.76 |
250 | $0.32156 | $80.39 |
500 | $0.28360 | $141.80 |
1,000 | $0.25372 | $253.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21000 | $1,050.00 |
10,000 | $0.16665 | $1,666.50 |
15,000 | $0.15714 | $2,357.10 |
25,000 | $0.14757 | $3,689.25 |
35,000 | $0.14273 | $4,995.55 |
50,000 | $0.13792 | $6,896.00 |
60,000 | $0.13767 | $8,260.20 |
120,000 | $0.13678 | $16,413.60 |
125,000 | $0.13674 | $17,092.50 |