
RCS08051K20JNEA | |
|---|---|
DigiKey Part Number | 541-RCS08051K20JNEATR-ND - Tape & Reel (TR) 541-RCS08051K20JNEACT-ND - Cut Tape (CT) 541-RCS08051K20JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051K20JNEA |
Description | RES SMD 1.2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051K20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.67700 | $6.77 |
| 25 | $0.53200 | $13.30 |
| 50 | $0.45040 | $22.52 |
| 100 | $0.38510 | $38.51 |
| 250 | $0.31948 | $79.87 |
| 500 | $0.28180 | $140.90 |
| 1,000 | $0.25210 | $252.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20866 | $1,043.30 |

