
| RCS080516K2FKEA | |
|---|---|
| DigiKey Part Number | 541-RCS080516K2FKEATR-ND - Tape & Reel (TR) 541-RCS080516K2FKEACT-ND - Cut Tape (CT) 541-RCS080516K2FKEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCS080516K2FKEA | 
| Description | RES SMD 16.2K OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 16.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCS080516K2FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.25438 | $1,271.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $0.88100 | $8.81 | 
| 50 | $0.59060 | $29.53 | 
 
 
 
 


