RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080516K0FKEA

DigiKey Part Number
541-RCS080516K0FKEATR-ND - Tape & Reel (TR)
541-RCS080516K0FKEACT-ND - Cut Tape (CT)
541-RCS080516K0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080516K0FKEA
Description
RES SMD 16K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080516K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,188
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.81300$8.13
25$0.64040$16.01
50$0.54520$27.26
100$0.46970$46.97
250$0.39380$98.45
500$0.35012$175.06
1,000$0.31538$315.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26513$1,325.65
10,000$0.23571$2,357.10
15,000$0.22593$3,388.95
25,000$0.21607$5,401.75
35,000$0.21104$7,386.40
50,000$0.20605$10,302.50
60,000$0.20570$12,342.00
120,000$0.20449$24,538.80
Manufacturers Standard Package