Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar

RCS080515K0JNEA | |
|---|---|
DigiKey Part Number | 541-RCS080515K0JNEATR-ND - Tape & Reel (TR) 541-RCS080515K0JNEACT-ND - Cut Tape (CT) 541-RCS080515K0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080515K0JNEA |
Description | RES SMD 15K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080515K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21687 | $1,084.35 |




