RCS080515K0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,399
Unit Price: $1.55000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 65,229
Unit Price: $0.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,770
Unit Price: $3.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,847
Unit Price: $2.77000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,380
Unit Price: $1.31000
Datasheet
RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080515K0JNEA

DigiKey Part Number
541-RCS080515K0JNEATR-ND - Tape & Reel (TR)
541-RCS080515K0JNEACT-ND - Cut Tape (CT)
541-RCS080515K0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080515K0JNEA
Description
RES SMD 15K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080515K0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21687$1,084.35
Manufacturers Standard Package