
RCS080510R0FKEA | |
---|---|
DigiKey Part Number | 541-2829-2-ND - Tape & Reel (TR) 541-2829-1-ND - Cut Tape (CT) 541-2829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080510R0FKEA |
Description | RES SMD 10 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510R0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.67300 | $6.73 |
25 | $0.52560 | $13.14 |
50 | $0.44180 | $22.09 |
100 | $0.37770 | $37.77 |
250 | $0.31332 | $78.33 |
500 | $0.27622 | $138.11 |
1,000 | $0.24674 | $246.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20386 | $1,019.30 |
10,000 | $0.18394 | $1,839.40 |
15,000 | $0.17866 | $2,679.90 |
25,000 | $0.17329 | $4,332.25 |
35,000 | $0.16838 | $5,893.30 |
50,000 | $0.16350 | $8,175.00 |
60,000 | $0.16321 | $9,792.60 |
120,000 | $0.15964 | $19,156.80 |
125,000 | $0.15932 | $19,915.00 |