RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060382K5FKEA

DigiKey Part Number
541-RCS060382K5FKEATR-ND - Tape & Reel (TR)
541-RCS060382K5FKEACT-ND - Cut Tape (CT)
541-RCS060382K5FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060382K5FKEA
Description
RES SMD 82.5K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060382K5FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53900$5.39
25$0.41480$10.37
50$0.34800$17.40
100$0.29490$29.49
250$0.24148$60.37
500$0.21076$105.38
1,000$0.18658$186.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15095$754.75
10,000$0.11406$1,140.60
15,000$0.10910$1,636.50
25,000$0.10408$2,602.00
35,000$0.10365$3,627.75
50,000$0.10323$5,161.50
60,000$0.10303$6,181.80
120,000$0.10232$12,278.40
125,000$0.10229$12,786.25
Manufacturers Standard Package