RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603820RFKEA

DigiKey Part Number
541-10494-2-ND - Tape & Reel (TR)
541-10494-1-ND - Cut Tape (CT)
541-10494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603820RFKEA
Description
RES SMD 820 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603820RFKEA Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 15,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.53400$5.34
25$0.41040$10.26
50$0.34480$17.24
100$0.29150$29.15
250$0.23844$59.61
500$0.20790$103.95
1,000$0.18393$183.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14860$743.00
10,000$0.11465$1,146.50
15,000$0.11399$1,709.85
25,000$0.11322$2,830.50
35,000$0.11276$3,946.60
50,000$0.11231$5,615.50
60,000$0.11209$6,725.40
120,000$0.11134$13,360.80
125,000$0.11130$13,912.50
Manufacturers Standard Package