
RCS06035K60JNEA | |
|---|---|
DigiKey Part Number  | 541-RCS06035K60JNEATR-ND - Tape & Reel (TR) 541-RCS06035K60JNEACT-ND - Cut Tape (CT) 541-RCS06035K60JNEADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCS06035K60JNEA  | 
Description  | RES SMD 5.6K OHM 5% 1/4W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCS06035K60JNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.53800 | $5.38 | 
| 25 | $0.41760 | $10.44 | 
| 50 | $0.35080 | $17.54 | 
| 100 | $0.29700 | $29.70 | 
| 250 | $0.24312 | $60.78 | 
| 500 | $0.21228 | $106.14 | 
| 1,000 | $0.18797 | $187.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.15216 | $760.80 | 

