
RCS060351R1FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060351R1FKEATR-ND - Tape & Reel (TR) 541-RCS060351R1FKEACT-ND - Cut Tape (CT) 541-RCS060351R1FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060351R1FKEA |
Description | RES SMD 51.1 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060351R1FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53900 | $5.39 |
| 25 | $0.41480 | $10.37 |
| 50 | $0.34800 | $17.40 |
| 100 | $0.29490 | $29.49 |
| 250 | $0.24148 | $60.37 |
| 500 | $0.21076 | $105.38 |
| 1,000 | $0.18658 | $186.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17452 | $872.60 |
| 10,000 | $0.13950 | $1,395.00 |
| 15,000 | $0.13059 | $1,958.85 |
| 25,000 | $0.12119 | $3,029.75 |
| 35,000 | $0.11645 | $4,075.75 |
| 50,000 | $0.11174 | $5,587.00 |
| 60,000 | $0.11152 | $6,691.20 |
| 120,000 | $0.11077 | $13,292.40 |
| 125,000 | $0.11073 | $13,841.25 |

