RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603499KFKEA

DigiKey Part Number
541-2802-2-ND - Tape & Reel (TR)
541-2802-1-ND - Cut Tape (CT)
541-2802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603499KFKEA
Description
RES SMD 499K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603499KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.53100$5.31
25$0.40840$10.21
50$0.34140$17.07
100$0.28920$28.92
250$0.23692$59.23
500$0.20652$103.26
1,000$0.18266$182.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14755$737.75
10,000$0.12271$1,227.10
15,000$0.11770$1,765.50
25,000$0.11264$2,816.00
35,000$0.11218$3,926.30
50,000$0.11174$5,587.00
60,000$0.11152$6,691.20
120,000$0.11077$13,292.40
125,000$0.11073$13,841.25
Manufacturers Standard Package