
RCS0805150RJNEA | |
---|---|
DigiKey Part Number | 541-RCS0805150RJNEATR-ND - Tape & Reel (TR) 541-RCS0805150RJNEACT-ND - Cut Tape (CT) 541-RCS0805150RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805150RJNEA |
Description | RES SMD 150 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805150RJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.67800 | $6.78 |
25 | $0.53280 | $13.32 |
50 | $0.45100 | $22.55 |
100 | $0.38560 | $38.56 |
250 | $0.31988 | $79.97 |
500 | $0.28216 | $141.08 |
1,000 | $0.25242 | $252.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20893 | $1,044.65 |