
RCS060378K7FKEA | |
|---|---|
DigiKey Part Number  | 541-RCS060378K7FKEATR-ND - Tape & Reel (TR) 541-RCS060378K7FKEACT-ND - Cut Tape (CT) 541-RCS060378K7FKEADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCS060378K7FKEA  | 
Description  | RES SMD 78.7K OHM 1% 1/4W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 78.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCS060378K7FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.53800 | $5.38 | 
| 25 | $0.41440 | $10.36 | 
| 50 | $0.34760 | $17.38 | 
| 100 | $0.29450 | $29.45 | 
| 250 | $0.24116 | $60.29 | 
| 500 | $0.21130 | $105.65 | 
| 1,000 | $0.18634 | $186.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.15075 | $753.75 | 

