
RCS06036K81FKEA | |
---|---|
DigiKey Part Number | 541-RCS06036K81FKEATR-ND - Tape & Reel (TR) 541-RCS06036K81FKEACT-ND - Cut Tape (CT) 541-RCS06036K81FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06036K81FKEA |
Description | RES SMD 6.81K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06036K81FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.53900 | $5.39 |
25 | $0.41480 | $10.37 |
50 | $0.34800 | $17.40 |
100 | $0.29490 | $29.49 |
250 | $0.24148 | $60.37 |
500 | $0.21076 | $105.38 |
1,000 | $0.18658 | $186.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15095 | $754.75 |
10,000 | $0.09676 | $967.60 |
15,000 | $0.09618 | $1,442.70 |