RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060326K7FKEA

DigiKey Part Number
541-RCS060326K7FKEATR-ND - Tape & Reel (TR)
541-RCS060326K7FKEACT-ND - Cut Tape (CT)
541-RCS060326K7FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060326K7FKEA
Description
RES SMD 26.7K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060326K7FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53800$5.38
25$0.41440$10.36
50$0.34760$17.38
100$0.29450$29.45
250$0.24116$60.29
500$0.21048$105.24
1,000$0.18634$186.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15075$753.75
10,000$0.11392$1,139.20
15,000$0.10896$1,634.40
25,000$0.10395$2,598.75
35,000$0.10352$3,623.20
50,000$0.10310$5,155.00
60,000$0.10290$6,174.00
120,000$0.10219$12,262.80
125,000$0.10216$12,770.00
Manufacturers Standard Package