
RCS060326K7FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060326K7FKEATR-ND - Tape & Reel (TR) 541-RCS060326K7FKEACT-ND - Cut Tape (CT) 541-RCS060326K7FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060326K7FKEA |
Description | RES SMD 26.7K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060326K7FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.41440 | $10.36 |
| 50 | $0.34760 | $17.38 |
| 100 | $0.29450 | $29.45 |
| 250 | $0.24116 | $60.29 |
| 500 | $0.21048 | $105.24 |
| 1,000 | $0.18634 | $186.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15075 | $753.75 |
| 10,000 | $0.11392 | $1,139.20 |
| 15,000 | $0.10896 | $1,634.40 |
| 25,000 | $0.10395 | $2,598.75 |
| 35,000 | $0.10352 | $3,623.20 |
| 50,000 | $0.10310 | $5,155.00 |
| 60,000 | $0.10290 | $6,174.00 |
| 120,000 | $0.10219 | $12,262.80 |
| 125,000 | $0.10216 | $12,770.00 |

